NC6FP-B-1
NeutrikP Series - 6 pole female receptacle, solder contacts, black metal housing - gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FP-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
6
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
6 pole female receptacle, solder contacts, black metal housing, gold contacts
6 pole female receptacle, solder contacts, black metal housing, gold contacts
Search Keywords:
NC6FPB1
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.29
$19.290
20
$17.34
$346.800
40
$16.86
$674.400
100
$15.57
$1,557.000
260
$15.18
$3,946.800
500
$14.96
$7,480.000
1,000
+
$14.64
$14,640.000
Product Guides