NC6FP-BAG-1
NeutrikP Series - 6 pole female receptacle - solder contacts, black metal housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FP-BAG-1
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
20
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
6
Termination Method:
Solder
Life Cycle:
Discontinued & Replaced
P Series - 6 pole female receptacle - solder contacts, black metal housing - silver contacts
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
This product is discontinued, but still in stock
IN STOCK:
1,310
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.54
$77.700
20
$14.17
$283.400
40
$13.58
$543.200
60
$13.21
$792.600
100
$13.02
$1,302.000
260
$12.54
$3,260.400
500
+
$12.23
$6,115.000
Product Guides