Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FSX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
6
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords:
NC6FSX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
75
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$8.70
$217.500
50
$8.30
$415.000
100
$8.05
$805.000
250
$7.59
$1,897.500
500
$7.38
$3,690.000
1,000
$7.27
$7,270.000
2,500
+
$7.09
$17,725.000
Product Guides