help desk software
DATA SHEET

NC6FSXX

Neutrik

XX Series - 6 pole female cable connector with Nickel housing and silver contacts. Equivalent to switchcraft pin layout. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new fea .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FSXX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/63373
Number of Contacts:
6
Contact Plating:
Silver Over Nickel3369
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
tures that make it stand out from its predecessors. The NEUTRIK NC6FSXX is a 6-pole female cable connector featuring a durable Nickel housing and high-quality silver contacts. With an equivalent pin layout to the popular Switchcraft connectors, this XX Series connector is designed for professional audio applications where reliable signal transfer is essential. Upgrade to the NEUTRIK NC6FSXX for improved performance and durability in your audio setups.
Search Keywords:
NC6FSXX
  Possible Replacement options available.  See Alternatives
IN STOCK: 125
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.40
$52.000
25
$9.42
$235.500
50
$9.00
$450.000
100
$8.74
$874.000
250
$8.26
$2,065.000
500
$8.04
$4,020.000
1,000 +
$7.92
$7,920.000
Tools/3D Models
Product Guides