help desk software
DATA SHEET

NC6FXX

Neutrik

XX Series - 6 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FXX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
6
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
sier to assemble and improve contact integrity as well as cable strain relief.The XX Series 6-pole female cable connector with nickel housing and silver contacts guarantees excellent signal transmission and durability. It is designed for professional audio, video, and lighting applications, making it ideal for live performances, recording studios, and broadcasting.This connector features a sleek and compact design, allowing for effortless connection and disconnection. Its enhanced strain relief ensures a secure and reliable cable connection, reducing the risk of signal loss or interruptions.Additionally, the silver contacts provide maximum conductivity and superior audio quality, resulting in crystal-clear sound reproduction. The nickel housing offers exceptional resistance to corrosion and wear, ensuring long-lasting performance even in demanding environments.With its precision engineering and exceptional build quality, the NEUTRIK NC6FXX is the ultimate choice for professionals seeking a reliable and high-performance cable connector.
Search Keywords:
NC6FXX
  Possible Replacement options available.  See Alternatives
IN STOCK: 48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.56
$239.000
50
$9.13
$456.500
100
$8.87
$887.000
250
$8.38
$2,095.000
500
$8.16
$4,080.000
1,000 +
$8.04
$8,040.000
Tools/3D Models