help desk software
DATA SHEET

NC6FXX-B

Neutrik

XX Series - 6 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
XLR Connector3389
Gender:
F3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
N/A
Number of Contacts:
6
Contact Plating:
Gold3369
Termination Method:
N/A
Operating Temperature:
N/A
The NC6FXX from Neutrik is a 6 pole female XLR cable connector with sleek and ergonomic design. This reliable and easier to assemble connector provides improved contact integrity and cable strain relief. The valuable and handy XLR male connector has improved chuck type strain relief which provides higher pull-out force and makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses. The coloured rings and boots available for coding or identification. The cable outer diameter ranges from 3.5mm to 8mm. Unique cage design of female contact provides low contact resistance and high integrity. It incorporates solder barrier to prevent solder running into the contact mating area. Female connector with improved solid metal latch is larger and easier to handle. This connector also has additional ground spring contacts for better shell ground continuity and internal thread on shell is well protected against any damage.
Search Keywords:
NC6FXXB
IN STOCK: 114
Can Ship immediately
Manufacturer Stock:
150   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.05
$60.250
25
$10.92
$273.000
50
$10.43
$521.500
100
$10.13
$1,013.000
250
$9.58
$2,395.000
500
$9.32
$4,660.000
1,000 +
$9.18
$9,180.000
Tools/3D Models