Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6MSX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
6
Contact Plating:
Silver over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
Conn XLR Connector M 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords:
NC6MSX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
256
Ships today, if you order in
Manufacturer Stock:
75
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$9.38
$234.500
50
$8.66
$433.000
100
$8.47
$847.000
250
$7.76
$1,940.000
500
$7.35
$3,675.000
1,000
$6.92
$6,920.000
2,500
+
$6.81
$17,025.000
Product Guides