NC6MX-B
NeutrikX Series - 6 pole male cable connector - black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6MX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
6
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC6MX-B is 6 pole male cable connector, black metal housing and gold contacts. The NC6MX-B has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC6MXB
This product is discontinued, but still in stock
IN STOCK:
78
Can Ship immediately
Manufacturer Stock:
375
can ship
12/6/24
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$8.71
$217.750
50
$8.58
$429.000
100
$7.47
$747.000
250
$7.36
$1,840.000
500
$7.25
$3,625.000
1,000
$7.14
$7,140.000
2,500
+
$7.03
$17,575.000
CUSTOMERS
ALSO BOUGHT
PX0443
USB Cable - IP68 - Panel Mount - Mini USB Type B Receptacle - 5 Position Header
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
205205-7
CRIMP SNAP RCPT ASSY,SIZE 2
NC6FD-L-B-1
DL Series - 6 pole female receptacle - solder cups - black metal housing - gold contacts
...