NC6MXX-B
NeutrikXX Series - 6 pole male cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6MXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
6
Contact Plating:
Silver
Termination Method:
Crimp
Operating Temperature:
-30 to 80 °C
XX Series - 6 pole male cable connector with black metal housing and gold contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e
Search Keywords:
NC6MXXB
IN STOCK:
100
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$8.00
$200.000
50
$7.64
$382.000
100
$7.42
$742.000
250
$7.01
$1,752.500
500
$6.83
$3,415.000
1,000
$6.72
$6,720.000
2,500
+
$6.48
$16,200.000