help desk software
DATA SHEET

NC7FD-L-1

Neutrik

DL Series - 7 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC7FD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
7
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC7FD-L-1 is a versatile 7 pole female receptacle that is perfect for audio and professional applications. It features solder cups for easy installation and a durable nickel housing for long-lasting performance. The silver contacts ensure excellent conductivity and signal transfer. This NC7FD-L-1 is part of the DL Series and is designed to be mounted on a panel for convenient use. It is a UL recognized component, guaranteeing its quality and safety. Whether you need it for stage equipment, audio systems, or other professional setups, the NEUTRIK NC7FD-L-1 is a reliable and high-quality choice.
Search Keywords:
NC7FDL1
IN STOCK: 614
Can Ship immediately
Manufacturer Stock:
60   can ship 12/2/24
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.55
$23.550
20
$17.33
$346.600
40
$17.07
$682.800
100
$16.02
$1,602.000
260
$15.78
$4,102.800
500
$15.17
$7,585.000
1,000 +
$14.94
$14,940.000
Tools/3D Models
Product Guides