NC7FP-B-1
NeutrikP Series - 7 pole female receptacle - solder contacts, black metal housing, gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC7FP-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
7
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
P Series - 7 pole female receptacle - solder contacts, black metal housing, gold contacts
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Search Keywords:
NC7FPB1
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
460
can ship
11/25/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$23.29
$23.290
20
$20.35
$407.000
40
$19.80
$792.000
60
$19.50
$1,170.000
100
$18.79
$1,879.000
260
$18.33
$4,765.800
500
+
$18.06
$9,030.000
Product Guides