NC7FXX
NeutrikXX Series - 7 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC7FXX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
7
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC7FXX is a high-quality 7-pole female cable connector with a durable nickel housing and reliable silver contacts. It is part of the XX Series, the next generation of the widely accepted standard XLR cable connectors. With several new features, this connector offers increased reliability and superior performance. Perfect for professional audio applications, the NC7FXX ensures secure and stable connections for an enhanced audio experience. Upgrade to the NEUTRIK NC7FXX and take your audio connections to the next level.
Search Keywords:
NC7FXX
Possible Replacement options available. See Alternatives
IN STOCK:
628
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
25
$11.96
$299.000
50
$11.22
$561.000
100
$10.65
$1,065.000
250
$10.49
$2,622.500
500
$10.33
$5,165.000
1,000
+
$10.18
$10,180.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IPR1SAD5104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
NC4FXX
XX Series - 4 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3FXX
XX Series - 3 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3MXX
XX Series - 3 pole male cable connector with Nickel housing and silver contacts.
The nex...
NC7MXX
XX Series - 7 pole male cable connector, Nickel housing and silver contacts.
The next ge...