NC7FXX-BAG
NeutrikXX Series - 7 pole female cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC7FXX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
7
Termination Method:
N/A
XX Series - 7 pole female cable connector with black metal housing and silver contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable
Search Keywords:
NC7FXXBAG
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$14.44
$72.200
25
$13.16
$329.000
50
$12.61
$630.500
100
$12.11
$1,211.000
250
$11.65
$2,912.500
500
$11.36
$5,680.000
1,000
+
$11.19
$11,190.000