NC7MD-L-1
NeutrikDL Series - 7 pole male receptacle - solder cups - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC7MD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
7
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
Universal D-size metal body XLR panel mount series. UL recognized component.
7 pole male receptacle, solder cups, Nickel housing, silver contacts
7 pole male receptacle, solder cups, Nickel housing, silver contacts
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC7MDL1
IN STOCK:
61
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$15.49
$77.450
20
$14.13
$282.600
40
$13.54
$541.600
60
$13.17
$790.200
100
$12.98
$1,298.000
260
$12.50
$3,250.000
500
+
$12.19
$6,095.000