NCJ6FA-H
NeutrikCombo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NCJ6FA-H
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector/1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
AuCo Over NiP15/Ag Over NiP
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
3 pole XLR female receptacle with 1/4" stereo jack, horizontal PCB mount
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing.
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing.
Product Highlights:
- Combined 3 pole XLR receptacle and 1/4? TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
- Dramatic space saving - 15% over the predecessor Combo
- Two connectors in one housing - substantial cost, material and labour saving
- Very low conductor capacitance - ideal for digital audio
- Front panel cut-out compatible with Neutrik XLR A Series
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Search Keywords:
NCJ6FAH
IN STOCK:
1,152
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$5.67
$56.700
100
$4.78
$478.000
300
$4.71
$1,413.000
500
$4.35
$2,175.000
1,000
$3.55
$3,550.000
2,500
$3.31
$8,275.000
5,000
$3.26
$16,300.000
7,500
+
$3.21
$24,075.000
CUSTOMERS
ALSO BOUGHT
SSSS922500
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
2-320569-6
TERMINAL,PIDG R IR 10 1/4
327717
PIDG SPD 22-16 COMM 22-18MIL 4
RLB0914-471KL
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
5-102567-1
12 MODII 2PC HDR DR SHRD .100, ROHS