NCJ6FI-S-0
NeutrikCombo I Series - 3 pole XLR female receptacle with 1/4" stereo jack without switching contact - solder cups for wire termination - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NCJ6FI-S-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder Cup
The NEUTRIK part NCJ6FI-S-0 is a versatile combo connector from the Combo I Series. This connector features a 3 pole XLR female receptacle combined with a 1/4" stereo jack without switching contact, perfect for audio equipment that requires both XLR and jack connectivity. The solder cups allow for easy wire termination, while the retention spring ensures a secure connection. Ideal for pro audio applications, this XLR/jack hybrid chassis connector offers convenience and flexibility in one compact design.
Search Keywords:
NCJ6FIS0
IN STOCK:
216
Can Ship immediately
Manufacturer Stock:
1,300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.51
$175.500
100
$3.46
$346.000
300
$3.27
$981.000
500
$3.11
$1,555.000
1,000
$3.06
$3,060.000
2,500
$2.96
$7,400.000
5,000
+
$2.91
$14,550.000