NCJ6FI-V-0
NeutrikCombo I Series - 3 pole XLR female receptacle with 1/4" stereo jack without switching contact - vertical PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NCJ6FI-V-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
1/4"Stereo Jack-XLR Connector
Gender:
F/F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3/3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NCJ6FI-V-0 is 3 pole XLR female receptacle with 1/4" stereo jack without switching contact, vertical PCB mount, retention spring The NCJ6FI-V-0 has rated voltage of < 50 V . XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
Search Keywords:
NCJ6FIV0
IN STOCK:
100
Can Ship immediately
On Order:
200
can ship 1/15/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$3.90
$19.500
50
$3.17
$158.500
100
$3.12
$312.000
300
$2.94
$882.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.64
$6,600.000
5,000
+
$2.60
$13,000.000