help desk software
DATA SHEET

NE8FAH

Neutrik

etherCON A Series - Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicati .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAH
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The NE8FAH is Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max. panel thickness 3 mm The NE8FAH has rated voltage of < 50 V and rated current per contact of 1,5 A and dielectric strength of 1 kVdc
Product Highlights:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Most space saving and cost effective design
  • Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Isolated to panel ground
  • Crosstalk compensation at connecting hardware to achieve CAT5e on request
Search Keywords:
NE8FAH
IN STOCK: 378
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$4.89
$244.500
100
$4.67
$467.000
300
$4.47
$1,341.000
500
$4.29
$2,145.000
1,000
$4.17
$4,170.000
2,500
$4.06
$10,150.000
5,000 +
$4.00
$20,000.000
Older Equivalent
NE8FAH-0
NE8FAH-0
VIEW PRODUCT
Tools/3D Models