NE8FAH-C5
NeutriketherCON A Series - Horizonal PCB mount RJ45 receptacle - CAT5e - A-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAH-C5
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5 A
Operating Temperature:
-30 to 80 °C
etherCON A Series - Horizonal PCB mount RJ45 receptacle - CAT5e - A-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network
Search Keywords:
NE8FAHC5
IN STOCK:
82
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$9.56
$47.800
25
$7.77
$194.250
50
$7.65
$382.500
100
$7.42
$742.000
300
$6.81
$2,043.000
500
$6.71
$3,355.000
1,000
$6.61
$6,610.000
2,500
+
$6.37
$15,925.000