NE8FAV
NeutriketherCON A Series - Vertical PCB mount RJ45 receptacle, A-Series cutout with latch lock - max. panel thickness 3mm. The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicatio
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAV
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Telephone/Telecom
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
etherCON A Series - Vertical PCB mount RJ45 receptacle, A-Series cutout with latch lock - max. panel thickness 3mm.
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicatio
Search Keywords:
NE8FAV
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
9,500
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.71
$235.500
100
$4.52
$452.000
300
$4.34
$1,302.000
500
$4.17
$2,085.000
1,000
$4.07
$4,070.000
2,500
$3.97
$9,925.000
5,000
+
$3.91
$19,550.000