NE8FAV-C5
NeutrikVertical PCB mount RJ45 receptacle, CAT5e, A-Series cutout with latch lock, max. panel thickness 3 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAV-C5
RoHS:
Yes
HTS:
8536694040
COO:
HU
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5 A
Operating Temperature:
-30 to 80 °C
Vertical PCB mount RJ45 receptacle, CAT5e, A-Series cutout with latch lock, max. panel thickness 3 mm
Search Keywords:
NE8FAVC5
IN STOCK:
121
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$8.90
$44.500
25
$8.12
$203.000
50
$7.78
$389.000
100
$7.57
$757.000
300
$7.18
$2,154.000
500
$7.01
$3,505.000
1,000
+
$6.90
$6,900.000