help desk software
DATA SHEET

NE8FAV-Y110

Neutrik

etherCON A Series - Panel mount RJ45 receptacle - IDC 110 punch down terminals, A-Series cutout with latch lock system - max. panel thickness 3 mm. Mounting screws included. The etherCON Series is a ruggedized and lockable RJ45 connector system - optimi .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAV-Y110
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The etherCON Series is a ruggadized and lockable RJ45 connector system, optimized for proaudio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. Various wiring applications and color coding are available.
The etherCON all plastic A-Series offers the most space saving and cost effective design.

Panel mount RJ45 receptacle, IDC 110 punch down terminals, A-Series cutout with the latch lock system, max. panel thickness 3 mm. Mounting screws included.
Product Highlights:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Most space saving and cost effective design
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using 110 type punch down terminals
Search Keywords:
NE8FAVY110
IN STOCK: 178
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
25
$9.74
$243.500
50
$9.14
$457.000
100
$8.59
$859.000
250
$8.46
$2,115.000
500
$8.33
$4,165.000
1,000 +
$8.20
$8,200.000
Tools/3D Models