help desk software
DATA SHEET

NE8FAV-YK

Neutrik

etherCON A Series - Panel mount RJ45 receptacle with IDC terminals,  A-Series cutout with latch lock - max. panel thickness 3 mm. Mounting screws included. The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FAV-YK
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The etherCON Series is a ruggadized and lockable RJ45 connector system, optimized for proaudio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. Various wiring applications and color coding are available.
The all plastic A-Series offers the most space saving and cost effective design.

Panel mount RJ45 receptacle with IDC terminals,  A-Series cutout with latch lock, max. panel thickness 3 mm. Mounting screws included.
Product Highlights:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Most space saving and cost effective design
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using Krone punch down terminals
Search Keywords:
NE8FAVYK
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
350   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.39
$259.750
50
$9.96
$498.000
100
$9.69
$969.000
250
$9.20
$2,300.000
500
$8.97
$4,485.000
1,000 +
$8.84
$8,840.000
Tools/3D Models