NE8FBH-C5
NeutrikHorizontal PCB mount RJ45 receptacle, CAT5e, B-Series cutout with latch lock, max. panel thickness 3 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-45
Body Orientation:
N/A
Mounting:
N/A
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The NEUTRIK NE8FBH-C5 is a horizontal PCB mount RJ45 receptacle designed for CAT5e applications. It features a B-Series cutout with a latch lock for secure connections. This receptacle is suitable for use with panels up to 3mm in thickness.
Search Keywords:
NE8FBHC5
IN STOCK:
156
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$17.21
$86.050
10
$13.30
$133.000
25
$11.68
$292.000
50
$10.73
$536.500
75
$10.45
$783.750
100
+
$10.16
$1,016.000
Product Guides