NE8FBH-C5-LED
NeutriketherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5-LED
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
etherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for
Search Keywords:
NE8FBHC5LED
IN STOCK:
0
Manufacturer Stock:
400
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$10.09
$50.450
25
$9.14
$228.500
50
$8.73
$436.500
100
$8.48
$848.000
300
$8.01
$2,403.000
500
$7.80
$3,900.000
1,000
+
$7.68
$7,680.000