help desk software
DATA SHEET

NE8FBH-C5-LED1

Neutrik

etherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - two light pipes for SMD-LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audi .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5-LED1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
N/A
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
503804VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-30 to 80 °C
o, video, and lighting applications. The NE8FBH-C5-LED1 is a horizontal PCB mount receptacle that is designed to be easily mounted onto a circuit board. It features a CAT5e connection, which provides high-speed data transmission capabilities. This receptacle also includes two light pipes for SMD-LEDs, which allow for easy identification of network status or activity. The use of light pipes ensures that the LEDs are protected and visible, even when the connector is fully mated. The NE8FBH-C5-LED1 is designed with a B-Series cutout and latch lock, ensuring a secure and stable connection. It can be easily installed into panels with a maximum thickness of 3 mm. With its ruggedized construction and lockable design, the NE8FBH-C5-LED1 is ideal for professional audio, video, and lighting applications where reliable and secure network connections are essential.
Search Keywords:
NE8FBHC5LED1
IN STOCK: 200
Can Ship immediately
Manufacturer Stock:
1,200   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.20
$56.000
25
$10.03
$250.750
50
$9.71
$485.500
100
$9.47
$947.000
300
$9.33
$2,799.000
500
$9.19
$4,595.000
1,000 +
$9.05
$9,050.000
Tools/3D Models