help desk software
DATA SHEET

NE8FBH-C5-LED1-S

Neutrik

etherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for SMD-LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized f .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5-LED1-S
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Surface Mount/Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
or professional audio, video, and data transmission applications. The NE8FBH-C5-LED1-S is a horizontal PCB mount receptacle that is specifically designed for CAT5e Ethernet connections. It features a shielded design to prevent interference and ensure reliable data transmission. This particular model also includes two light pipes for SMD-LEDs, allowing for visual indication of the connection status. The connector is compatible with the NE8FBH Series, which features a B-Series cutout with a latch lock for secure panel mounting. The NE8FBH-C5-LED1-S is suitable for use with panels up to 3 mm in thickness. With its rugged construction and lockable design, the NE8FBH-C5-LED1-S is the ideal choice for demanding applications where reliable and secure Ethernet connections are required.
Search Keywords:
NE8FBHC5LED1S
IN STOCK: 400
Can Ship immediately
Manufacturer Stock:
4,000   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.46
$57.300
25
$11.06
$276.500
50
$10.90
$545.000
100
$9.30
$930.000
300
$9.16
$2,748.000
500
$9.02
$4,510.000
1,000 +
$8.89
$8,890.000
Tools/3D Models