NE8FBH-C5-LED-S
NeutriketherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - op .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5-LED-S
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-45
Body Orientation:
N/A
Mounting:
N/A
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
timized for professional audio, video, and lighting applications. The NE8FBH-C5-LED-S is a horizontal PCB mount receptacle that supports CAT5e Ethernet connections and is shielded for enhanced signal integrity. Featuring a B-Series cutout with a latch lock mechanism, this connector can securely latch onto corresponding plugs to prevent accidental disconnections. With a maximum panel thickness of 3 mm, it is suitable for various panel mounting configurations.Additionally, the NE8FBH-C5-LED-S is equipped with two light pipes for through-hole LEDs, allowing for quick and easy visual status indication. This feature adds an extra layer of convenience and functionality, especially in dark or low-light environments.Choose the NE8FBH-C5-LED-S for a reliable and durable solution that ensures seamless and high-quality data transmission in demanding professional settings.
Search Keywords:
NE8FBHC5LEDS
IN STOCK:
298
Can Ship immediately
Manufacturer Stock:
800
can ship
12/2/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$31.10
$31.100
5
$29.18
$145.900
10
$28.36
$283.600
25
$27.64
$691.000
50
$21.22
$1,061.000
75
$20.90
$1,567.500
100
+
$20.59
$2,059.000
CUSTOMERS
ALSO BOUGHT
2-320569-6
TERMINAL,PIDG R IR 10 1/4
5-102567-1
12 MODII 2PC HDR DR SHRD .100, ROHS
3362H-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...
PF0011/10/63
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
25J25KE
Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL