NE8FBH-C5-S
NeutriketherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - shielded - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightn
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-C5-S
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
etherCON B Series - Horizontal PCB mount RJ45 receptacle - CAT5e - shielded - B-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightn
Search Keywords:
NE8FBHC5S
IN STOCK:
145
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.69
$68.450
10
$13.48
$134.800
25
$13.28
$332.000
50
$9.96
$498.000
75
$9.30
$697.500
100
+
$9.11
$911.000