NE8FBH-LED
NeutriketherCON B Series - Fully shielded - horizontal PCB mount RJ45 receptacle with B-Series cutout and latch lock - max. panel thickness 3 mm. The "Lighted etherCON" offers a closed metal housing to avoid EMI or cross talking and two light pipes for standard .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBH-LED
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The NEUTRIK NE8FBH-LED is an etherCON B Series horizontal PCB mount RJ45 receptacle featuring a latch lock and a B-Series cutout. This fully shielded receptacle is designed for use with panels up to 3mm thick, providing robust protection against electromagnetic interference and cross talk. The Lighted etherCON model includes a closed metal housing and two light pipes for enhanced visibility.
Search Keywords:
NE8FBHLED
IN STOCK:
584
Can Ship immediately
Manufacturer Stock:
1,780
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
20
$14.03
$280.600
40
$13.82
$552.800
60
$13.61
$816.600
100
$9.98
$998.000
260
$9.12
$2,371.200
500
$8.79
$4,395.000
1,000
+
$8.66
$8,660.000