help desk software
DATA SHEET

NE8FBV

Neutrik

etherCON B Series - Vertical PCB mount RJ45 receptacle - B-Series cutout with latch lock, max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicatio .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The etherCON Series is a ruggadized and lockable RJ45 connector system, optimized for proaudio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. Various wiring applications and color coding are available.
The B-Series offers a space saving design and a rugged metal front plate.

Vertical PCB mount RJ45 receptacle, B-Series cutout with latch lock, max. panel thickness 3 mm
Product Highlights:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Ground panel connection
Search Keywords:
NE8FBV
IN STOCK: 575
Can Ship immediately
Manufacturer Stock:
900   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.02
$35.100
25
$5.89
$147.250
100
$5.45
$545.000
300
$5.00
$1,500.000
500
$4.92
$2,460.000
1,000
$4.85
$4,850.000
2,500
$4.74
$11,850.000
5,000 +
$4.67
$23,350.000
Tools/3D Models