NE8FBV-C5
NeutriketherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network a
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV-C5
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - B-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network a
Search Keywords:
NE8FBVC5
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Manufacturer Stock:
700
can ship
12/2/24
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$12.815
$12.815
5
$11.650
$58.250
10
$11.470
$114.700
25
$11.300
$282.500
50
$8.470
$423.500
75
$7.910
$593.250
100
+
$7.750
$775.000