NE8FBV-C5-LED
NeutriketherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for p .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV-C5-LED
RoHS:
Yes
HTS:
8536694040
COO:
HU
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
rofessional audio, video, and lighting applications. The NE8FBV-C5-LED is a vertical PCB mount receptacle specifically designed for CAT5e cables. It features a B-Series cutout with a latch lock, allowing for secure connections. With a maximum panel thickness of 3mm, this receptacle is suitable for a variety of panel mounting applications. Additionally, it has two light pipes for through-hole LEDs, providing clear and visible indication of connection status. The NE8FBV-C5-LED is a reliable and durable solution for any professional audio, video, or lighting installation.
Search Keywords:
NE8FBVC5LED
IN STOCK:
1,460
Can Ship immediately
Manufacturer Stock:
10,100
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$11.98
$59.900
10
$11.15
$111.500
25
$10.85
$271.250
50
$10.41
$520.500
75
$10.25
$768.750
100
+
$9.83
$983.000