NE8FBV-C5-LED1
NeutriketherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - two light pipes for SMD-LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV-C5-LED1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Surface Mount/Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
and lighting applications. The NE8FBV-C5-LED1 is a vertical PCB mount RJ45 receptacle in the B-Series cutout with a latch lock. It is designed for use with CAT5e cables and has two light pipes for SMD-LEDs, allowing for easy visual monitoring of the connection status. With its maximum panel thickness of 3 mm, it is suitable for a variety of installation scenarios. This NEUTRIK part is a reliable solution for professionals in the entertainment industry, ensuring secure and stable connections for their audio and lighting setups.
Search Keywords:
NE8FBVC5LED1
IN STOCK:
455
Can Ship immediately
Manufacturer Stock:
3,200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$13.54
$67.700
25
$13.34
$333.500
50
$13.14
$657.000
100
$12.94
$1,294.000
300
$12.75
$3,825.000
500
$12.21
$6,105.000
1,000
+
$12.03
$12,030.000