NE8FBV-C5-LED1-S
NeutriketherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for SMD-LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV-C5-LED1-S
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
2.54 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for SMD-LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for
Search Keywords:
NE8FBVC5LED1S
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
800
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$12.73
$63.650
25
$12.38
$309.500
50
$12.20
$610.000
100
$10.33
$1,033.000
300
$10.18
$3,054.000
500
$9.99
$4,995.000
1,000
+
$9.84
$9,840.000