NE8FBV-C5-S
NeutriketherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightnin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FBV-C5-S
RoHS:
Yes
HTS:
8536694040
COO:
GB
Supplier Standard Pack
100
Package Type:
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - B-Series cutout with latch lock - max. panel thickness 3 mm
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightnin
This product is discontinued, but still in stock
IN STOCK:
94
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$28.40
$85.200
25
$8.48
$212.000
50
$8.42
$421.000
100
$7.23
$723.000
250
$7.02
$1,755.000
500
+
$6.86
$3,430.000