help desk software
DATA SHEET

NE8FDH-C5E

Neutrik

etherCON D Series - Horizontal C5e component compliant PCB panel mount RJ45 receptacle, D-shape metal flange with latch lock - max. panel thickness 4 mm - mounting screws not included The etherCON Series is a ruggedized and lockable RJ45 connector syste .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDH-C5E
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
m specifically designed for professional audio, video, and lighting applications. The NEUTRIK NE8FDH-C5E is a component compliant PCB panel mount receptacle with a horizontal orientation and C5e Ethernet compatibility. It features a durable D-shaped metal flange with a latch lock for secure connectivity. The receptacle is designed to easily mount on panels with a maximum thickness of 4 mm, making it suitable for a variety of installation scenarios. Please note that mounting screws are not included with this product. With its robust construction and reliable performance, the NEUTRIK NE8FDH-C5E is the ideal choice for ensuring high-quality and secure Ethernet connections in professional settings.
Search Keywords:
NE8FDHC5E
IN STOCK: 394
Can Ship immediately
Manufacturer Stock:
180   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.63
$78.150
20
$15.00
$300.000
40
$14.77
$590.800
60
$14.55
$873.000
100
$14.33
$1,433.000
260
$13.68
$3,556.800
500 +
$13.25
$6,625.000
Tools/3D Models