NE8FDP
NeutriketherCON D Series - RJ45 feedthrough receptacle, D-shape metal flange with the latch lock - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicati .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDP
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The NE8FDP is RJ45 feedthrough receptacle, D-shape metal flange with the latch lock, mounting screws included The NE8FDP has rated voltage of < 50 V and rated current per contact of 1,5 A and dielectric strength of 1 kVdc
Product Highlights:
- Accommodates NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Mountable from the front or rear of the panel
- Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
Search Keywords:
NE8FDP
IN STOCK:
235
Can Ship immediately
Manufacturer Stock:
50
can ship
12/6/24
On Order:
1,000
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
5
$12.49
$62.450
25
$11.80
$295.000
50
$11.21
$560.500
100
$10.60
$1,060.000
250
$10.44
$2,610.000
500
$10.28
$5,140.000
1,000
+
$10.13
$10,130.000