NE8FDP-R
NeutriketherCON D Series - Right angle RJ45 feedthrough receptacle - D-shape metal flange with latch lock - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDP-R
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Panel Mount3806
Pitch:
N/A
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
etherCON D Series - Right angle RJ45 feedthrough receptacle - D-shape metal flange with latch lock - mounting screws included
The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network
Search Keywords:
NE8FDPR
IN STOCK:
64
Can Ship immediately
Manufacturer Stock:
8,350
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$13.83
$69.150
25
$12.53
$313.250
50
$11.97
$598.500
100
$11.46
$1,146.000
250
$10.99
$2,747.500
500
$10.69
$5,345.000
1,000
+
$10.53
$10,530.000