NE8FDP-R-B
NeutriketherCON D Series - Right angle RJ45 feedthrough receptacle - black D-shape metal flange with latch lock - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning ne .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDP-R-B
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
50
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
N/A
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
503804V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The NE8FDP-R-B from NEUTRIK is a professional-grade etherCON D Series right-angle RJ45 feedthrough receptacle. It features a black D-shape metal flange with a latch lock design for secure connections. This connector is ideal for use in pro audio, video, and lighting environments where reliability and durability are essential. Mounting screws are included for easy installation, making it a convenient choice for any application requiring a high-quality RJ45 connector.
Search Keywords:
NE8FDPRB
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.78
$83.900
25
$14.80
$370.000
50
$13.96
$698.000
100
$13.19
$1,319.000
250
$12.99
$3,247.500
500
$12.48
$6,240.000
1,000
+
$12.29
$12,290.000