NE8FDV-B
NeutriketherCON D Series - Vertical PCB panel mount RJ45 receptacle, black D-shape metal flange with latch lock - max. panel thickness 4 mm - mounting screws not included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pr .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDV-B
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
The etherCON Series is a ruggadized and lockable RJ45 connector system, optimized for proaudio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
Vertical PCB panel mount RJ45 receptacle, black D-shape metal flange with latch lock, max. panel thickness 4 mm
The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
Vertical PCB panel mount RJ45 receptacle, black D-shape metal flange with latch lock, max. panel thickness 4 mm
Product Highlights:
- Accommodates NE8MC* or any standard RJ45 plug
- Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Approved latch lock system
- Mountable from the front or rear of the panel
- Ground-panel connection
Search Keywords:
NE8FDVB
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
25
$6.22
$155.500
50
$6.13
$306.500
100
$5.96
$596.000
300
$5.50
$1,650.000
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
+
$5.18
$12,950.000