help desk software
DATA SHEET

NE8FDV-Y110-B

Neutrik

etherCON D Series - Panel mount receptacle with IDC 110 punch down terminals - black D-shape metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - opti .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDV-Y110-B
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-30 to 80 °C
The NE8FDV-Y110-B is Panel mount receptacle with IDC 110 punch down terminals, black D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws included The NE8FDV-Y110-B has rated voltage of < 50 V and rated current per contact of 1,5 A and dielectric strength of 1 kVdc
Product Highlights:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using 110 type punch down terminals
Search Keywords:
NE8FDVY110B
IN STOCK: 250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.88
$59.400
25
$10.77
$269.250
50
$10.28
$514.000
100
$9.99
$999.000
250
$9.44
$2,360.000
500
$9.19
$4,595.000
1,000 +
$9.05
$9,050.000
Tools/3D Models