help desk software
DATA SHEET

NE8FDX-P6

Neutrik

etherCON CAT6<sub>A</sub> Series - D-shape CAT6A panel connector - shielded - feedthrough - Nickel housing Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDX-P6
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The NE8FDX-P6 is a top-of-the-line, high-performance D-shape CAT6A panel connector from NEUTRIK's popular etherCON CAT6A Series. Designed for professional audio and data applications, this shielded connector ensures an exceptional signal quality and data transfer rates. It features a durable nickel housing that offers excellent protection against interference. With its feedthrough design, the NE8FDX-P6 allows for quick and easy connections. However, it is important to note that this connector is not compatible with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Search Keywords:
NE8FDXP6
IN STOCK: 664
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.60
$22.600
10
$17.78
$177.800
25
$17.23
$430.750
50
$16.38
$819.000
100
$16.13
$1,613.000
250
$15.89
$3,972.500
500 +
$15.65
$7,825.000
Tools/3D Models