NE8FDX-P6-B
NeutriketherCON CAT6A Series - D-shape CAT6A panel connector - shielded - feedthrough - black housing Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDX-P6-B
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The NE8FDX-P6-B is D-shape CAT6A panel connector, shielded, feedthrough, black housing The NE8FDX-P6-B has rated current per contact of 1.5 A . Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Search Keywords:
NE8FDXP6B
IN STOCK:
429
Can Ship immediately
Manufacturer Stock:
2,350
can ship
10/28/24
On Order:
500
can ship 12/2/24
Factory Lead-Time
12 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$27.68
$27.680
10
$20.96
$209.600
25
$20.63
$515.750
50
$18.17
$908.500
100
$17.89
$1,789.000
250
$17.63
$4,407.500
500
+
$17.36
$8,680.000
CUSTOMERS
ALSO BOUGHT
1757824-8
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE 90 Series - Met...
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
980-2000-347
Connector Accessory - 0.19in Min Cable Dia - 0.46in Max Cable Dia - Backshell - Zinc
AH165-ZRE3
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Thread...
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC