NE8FDX-P6-W
NeutriketherCON CAT6<sub>A</sub> Series - D-shape CAT6A panel connector - shielded - feedthrough - with rubber sealing - IP65 when mated - nickel housing Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDX-P6-W
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
The NEUTRIK NE8FDX-P6-W is a high-quality etherCON CAT6A panel connector designed for professional audio and networking applications. Featuring a durable and ergonomic D-shape design, this shielded connector ensures reliable and high-speed data transmission.With its rubber sealing and IP65 rating when mated, this connector provides excellent protection against dust, moisture, and other environmental elements. The nickel housing adds to its durability and longevity.Please note that the NE8FDX-P6-W does not intermate with the CAT6 cable connector NE8MC6-MO and NKE6S* cables, ensuring compatibility and performance.
Search Keywords:
NE8FDXP6W
IN STOCK:
604
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.41
$27.410
10
$23.11
$231.100
25
$22.75
$568.750
50
$21.23
$1,061.500
100
$20.91
$2,091.000
250
$20.60
$5,150.000
500
+
$20.29
$10,145.000
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
211401-4
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 7 Contacts - Thermoplastic Bo...
81665-3
ECONOSEAL, FLANGE GASKET
350547-1
UMNL PIN 20-14 PTPBR L/P