NE8FDX-Y6
NeutriketherCON CAT6A Series - D-shape CAT6A panel connector - shielded - IDC termination - nickel housing Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDX-Y6
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Panel Mount3806
Pitch:
N/A
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
etherCON CAT6A Series - D-shape CAT6A panel connector - shielded - IDC termination - nickel housing
Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Search Keywords:
NE8FDXY6
IN STOCK:
89
Can Ship immediately
Manufacturer Stock:
450
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$27.32
$27.320
10
$21.89
$218.900
25
$21.39
$534.750
50
$19.16
$958.000
100
$18.87
$1,887.000
250
$18.32
$4,580.000
500
+
$17.12
$8,560.000
Product Guides