help desk software
DATA SHEET

NE8FDX-Y6-B

Neutrik

etherCON CAT6<sub>A</sub> Series - D-shape CAT6A panel connector - shielded - IDC termination - black housing Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FDX-Y6-B
RoHS:
Yes
HTS:
8536694040
COO:
HU
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
The NEUTRIK NE8FDX-Y6-B is an etherCON CAT6A panel connector featuring a D-shape design and a black housing. This shielded connector is built for IDC termination, allowing for secure and easy installation. However, it is important to note that this connector is not compatible with the NE8MC6-MO CAT6 cable connector and NKE6S* cables.
Search Keywords:
NE8FDXY6B
IN STOCK: 175
Can Ship immediately
On Order:
300   can ship 1/2/25 
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.94
$24.940
10
$19.69
$196.900
25
$19.40
$485.000
50
$18.37
$918.500
100
$18.10
$1,810.000
250
$17.82
$4,455.000
500 +
$17.56
$8,780.000
Tools/3D Models