NE8FFX6-W
NeutriketherCON Accessories - etherCON CAT6A feedthrough coupler for cable extensions. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8FFX6-W
RoHS:
Yes
HTS:
8536694051
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-45 Adapter3816
Body Orientation:
Straight3793
Mounting:
N/A
Pitch:
1.27 mm
Gender:
RCP/RCP3798
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5 A
Operating Temperature:
-30 to 80 °C
The NE8FFX6-W is an essential accessory for seamlessly extending your etherCON CAT6A cables. This feedthrough coupler is designed to provide reliable connectivity between cables, ensuring high-performance data transmission. With its sturdy construction and easy installation, it is an ideal solution for professional audio, video, and data applications. Upgrade your cable extensions with the NE8FFX6-W etherCON CAT6A feedthrough coupler and experience uninterrupted signal quality and enhanced reliability.
Search Keywords:
NE8FFX6W
IN STOCK:
183
Ships today, if you order in
On Order:
100
can ship 12/11/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$42.87
$42.870
5
$37.49
$187.450
10
$33.66
$336.600
25
$33.15
$828.750
50
$30.89
$1,544.500
100
$30.42
$3,042.000
250
+
$29.97
$7,492.500
CUSTOMERS
ALSO BOUGHT
380942
Mini DC/AC Clamp Meters For Low Current Measurements
HBL5278C
FLANGED INLET, 15A 125V, 5-15P, WH
HTLACA
Hand Tool For NAC3FX-W-TOP-L / NAC3MX-W-TOP-L Assembly - Front Side.
AC-PLUG-MIX2
Interchangeable Industrial Plug Adaptor for Power Supply
NC3FDX-TOP
TOP Series - 3 pole female chassis connector - TRUE OUTDOOR PROTECTION (TOP)
The X-TOP ...