NE8MX
NeutriketherCON Cable Connector Carrier - RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of nickel shell - bushing and boot. Packed with two cable protection elements for cable diameter up to 8 mm. Cable connector carrier does not include a R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
The NEUTRIK part NE8MX is a high-quality etherCON Cable Connector Carrier designed for pre-assembled RJ45 plugs. It features a nickel shell, bushing, and boot, ensuring durability and reliability. This connector carrier comes with two cable protection elements that are suitable for cables with a diameter of up to 8 mm. It is important to note that this product does not include an RJ45 plug. Use the NEUTRIK NE8MX to securely and efficiently connect RJ45 cables with ease.
Search Keywords:
NE8MX
IN STOCK:
441
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
50
$3.67
$183.500
100
$3.62
$362.000
300
$3.41
$1,023.000
500
$3.22
$1,610.000
1,000
$3.17
$3,170.000
2,500
$3.05
$7,625.000
5,000
+
$3.01
$15,050.000
CUSTOMERS
ALSO BOUGHT
CPMC881
BNC CRIMP PLUG-RG58
PE0SXDS6A
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse RA 1...
NE8FF
D Shape Adapters - etherCON RJ45 feedthrough coupler for cable extensions
55PC1121-26-9/96-9
2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT
122363
Connector, RF Coaxial, TNC Bulkhead Crimp Jack, for rg-55, 142, 223, 400 Cable, 50 Ohm