NE8MX-1
NeutriketherCON Cable Connector Carrier - Cable connector carrier consists of a nickel shell - chuck and boot. The boot (same as X-series) is suitable for cable diameters from 3.5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not includ .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX-1
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
e the RJ45 connector. This NEUTRIK part NE8MX-1 is designed for use with etherCON cables and ensures a reliable and secure connection. The connector carrier features a high-quality nickel shell, chuck, and boot, providing excellent durability and protection. The boot is compatible with cable diameters ranging from 3.5 to 8 mm, making it suitable for a wide range of cables. Please note that this product does not include the RJ45 connector and is intended for use with non pre-assembled cables.
Search Keywords:
NE8MX1
IN STOCK:
1,503
Can Ship immediately
Manufacturer Stock:
9,600
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$4.19
$20.950
50
$3.41
$170.500
100
$3.36
$336.000
300
$3.16
$948.000
500
$2.99
$1,495.000
1,000
$2.94
$2,940.000
2,500
$2.83
$7,075.000
5,000
+
$2.79
$13,950.000
CUSTOMERS
ALSO BOUGHT
761K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
A-SCREW-1-8
XLR Chassis Connectors Accessories - Black self tapping PLASTITE®* screw 2.9 x 1.05 tri-ro...
L712A
Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
S765K
Connector, Power, DC, DC PWR PLG 0.080 1.7L, RED HAND. LCK | Switchcraft S765K